Ohmite TA2K0PH250RKE

Res Thick Film 250 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount
$ 248.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA2K0PH250RKE.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-37.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RESISTOR, THICK FILM, RES 250 OHMS, PWR-RTG 1000 W, TOL 10%,SMT, PLANAR, HEAT SINK
OhmiteTL88K240R
Res Thick Film 240 Ohm 10% 114W ±100ppm/C Aluminum Housed Solder Lug Bolt-On
OhmiteD225K250E
Res Wirewound 250 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite TA2K0PH250RKE provided by its distributors.

Res Thick Film 250 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount
Fixed Resistor, Metal Glaze/thick Film, 2000W, 250ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount
RESISTOR;HEAT SINKABLE;250 OHMS;2000WATT;TOL 10%;THICK FILM ON ALUMINA SUB
10% ¡À250ppm/¡æ 250¦¸ 2KW 76.2mm*76.2mm*39.31mm
RES CHAS MNT 250 OHM 10% 2000W
2 KW PLANAR HEAT SINK RESISTOR
TA2K0PH250RKE, OHMITE MANUFACTURING
Resistor, 250 Ohm, 2Kw, 10%; Rango De Producto:Serie Tap2000; Resistencia:250Ohm; Potencia Nominal:2Kw; Tolerancia De Resistencia:± 10%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:2Kv; Núm. De Contactos:2 |Ohmite TA2K0PH250RKE
RESISTOR, 250 OHM, 2KW, 10%; Resistance:; RESISTOR, 250 OHM, 2KW, 10%; Resistance:250ohm; Resistance Tolerance:± 10%; Power Rating:2kW; Voltage Rating:2kV; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:Heat Sinkable Planar

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV