Ohmite TA205PA330RJE

Res Thick Film 330 Ohm 5% 5W ±50ppm/°C Molded RDL
$ 2.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA205PA330RJE.

element14 APAC

Datasheet2 pages11 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+133%

CAD Models

Download Ohmite TA205PA330RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 5W, 300ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 300ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 3W, 300ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1623789-2
Fixed Resistor, Wire Wound, 7W, 330ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RES 300 OHM 10W 5% RADIAL

Descriptions

Descriptions of Ohmite TA205PA330RJE provided by its distributors.

Res Thick Film 330 Ohm 5% 5W ±50ppm/°C Molded RDL
RESISTOR THICK FILM, 330OHM, 5W, 5%; Res; RESISTOR THICK FILM, 330OHM, 5W, 5%; Resistance:330ohm; Resistance Tolerance:± 5%; Power Rating:5W; Resistor Element Material:Thick Film; Mounting Type:Through Hole; No. of Pins:2; Series:Power Chip
Thick Film Resistor, 330 Ohm, 5W, 5%; Rango De Producto:Serie Ta; Resistencia:330Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 5%; Tensión Nominal:-; Tipo De Resistencia:Radial Leaded; Coeficiente De Temperatura:± 50Ppm/°C |Ohmite TA205PA330RJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV