Ohmite TA205PA300RJE

Fixed Resistor, Metal Glaze/Thick Film, 5W, 300ohm, 1500V, 5% +/-Tol, Through Hole Mount
$ 2.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA205PA300RJE.

IHS

Datasheet2 pages7 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite TA205PA300RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 3W, 300ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 270ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 330 Ohm 5% 5W ±50ppm/°C Molded RDL
RES 300 OHM 10W 5% RADIAL
TE Connectivity / AMP3-1623789-2
Fixed Resistor, Wire Wound, 7W, 330ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 270ohm, 51.9615V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TA205PA300RJE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 5W, 300ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 300 Ohm 5% 5W ±50ppm/°C Molded RDL
RESISTOR, THICK FILM, 300 OHMS, 5 W, 5%, SMT, PLANAR, HEAT SINK
RESISTOR, 300 OHM, 5 WATT, +-5pct.,
RES, 300R, 5W, THICK FILM, RADIAL;
TA205PA300RJE, OHMITE MANUFACTURING
Resistor Thick Film, 300 Ohm, 5W, 5%; Filter Terminals:Radial Leaded; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):Yes; Power Rating:5W; Resistance:300Ohm; Resistance Tolerance:± 5% Rohs Compliant: Yes |Ohmite TA205PA300RJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV