Ohmite TA1K0PH8R00KE

Fixed Resistor, Metal Glaze/thick Film, 8ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount
$ 165.662
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA1K0PH8R00KE.

IHS

Datasheet1 page16 years ago

Master Electronics

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
-4.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 7.5 Ohm 10% 2000W ±250ppm/C Screw Terminal Flange Mount
OhmiteE300K8R0E
Res Wirewound 8 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteC300K8R0E
Res Wirewound 8 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite TA1K0PH8R00KE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 8ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount
Res Thick Film 8 Ohm 10% 1000W ±250ppm/C Screw Terminal Flange Mount
RESISTOR, THICK FILM, RES 8 OHMS, PWR-RTG 1000 W, TOL 10%,SMT, PLANAR, HEAT SINK
TAP Planar Resistors 1000watts 8OHMS 10%
10% ¡À250ppm/¡æ 8¦¸ 1KW 76.2mm*76.2mm*39.31mm
RESISTOR, 8 OHM, 1000 WATT, +-10pct.,
1 KW PLANAR HEAT SINK RESISTOR
TA1K0PH8R00KE, OHMITE MANUFACTURING
RES, 8R, 10%, 1KW, THICK FILM;
Resistor, Power, 8 Ohm, 1Kw, 10%; Rango De Producto:Serie Ta; Resistencia:8Ohm; Potencia Nominal:1Kw; Tolerancia De Resistencia:± 10%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:2Kv; Filtro, Terminales:Tornillo |Ohmite TA1K0PH8R00KE
RESISTOR, POWER, 8OHM, 1KW, 10%; Resista; RESISTOR, POWER, 8OHM, 1KW, 10%; Resistance:8ohm; Resistance Tolerance:± 10%; Power Rating:1kW; Voltage Rating:2kV; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:Heat Sinkable Planar

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV