Ohmite TA1K0PH50R0KE

Resistor, Thick Film, Res 50 Ohms, Pwr-rtg 1000 W, Tol 10%, SMT, Planar, Heat Sink
$ 156.188
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA1K0PH50R0KE.

IHS

Datasheet2 pages5 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-52.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteTL88K50R0
Res Thick Film 50 Ohm 10% 114W ±100ppm/C Aluminum Housed Faston Bolt-On
Res Thick Film 50 Ohm 10% 2000W ±250ppm/C Screw Terminal Flange Mount
Res Thick Film 47 Ohm 10% 114W ±100ppm/C Aluminum Housed Solder Lug Bolt-On
TE ConnectivityBDS2A10047RK
Fixed Resistor, Metal Glaze/thick Film, 100W, 47ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite TA1K0PH50R0KE provided by its distributors.

RESISTOR, THICK FILM, RES 50 OHMS, PWR-RTG 1000 W, TOL 10%,SMT, PLANAR, HEAT SINK
Res Thick Film 50 Ohm 10% 1000W ±250ppm/C Screw Terminal Flange Mount
Fixed Resistor, Metal Glaze/thick Film, 1000W, 50ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount
TAP Planar Resistors 1000watts 50OHMS 10%
10% ¡À250ppm/¡æ 50¦¸ 1KW 76.2mm*76.2mm*39.31mm
RESISTOR, POWER, 50 OHM, 1KW, 10%
RESISTOR, 50 OHM, 1000 WATT, +-10pct.,
1 KW PLANAR HEAT SINK RESISTOR
TA1K0PH50R0KE, OHMITE MANUFACTURING
Resistor, Power, 50 Ohm, 1Kw, 10%; Rango De Producto:Serie Tap1000; Resistencia:50Ohm; Potencia Nominal:1Kw; Tolerancia De Resistencia:± 10%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:2Kv |Ohmite TA1K0PH50R0KE
RESISTOR, PLANAR, 1KW 50R; Resistance:50ohm; Product Range:TAP1000 Series; Power Rating:1kW; Resistance Tolerance:± 10%; Resistor Terminals:Screw; Voltage Rating:2kV; Resistor Element Material:Thick Film; Temperature Coefficient:± 250ppm/°C; SVHC:No SVHC (15-Jan-2018); External Depth:39.31mm; External Length / Height:76.2mm; External Width:76.2mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Resistor Case Style:Heat Sinkable Planar; Resistor Mounting:Panel; Temperature Coefficient (ppm):250ppm/°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA1K0PH50R0KE.