Descriptions of Ohmite TA1K0PH25R0KE provided by its distributors.
Res Thick Film 25 Ohm 10% 1000W ±250ppm/C Screw Terminal Flange Mount
RESISTOR, THICK FILM, RES 25 OHMS, PWR-RTG1000 W, TOL 10%,SMT, PLANAR, HEAT SINK
TAP Planar Resistors 1000watts 25OHMS 10%
Fixed Resistor, Metal Glaze/thick Film, 1000W, 25ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount
10% ¡À250ppm/¡æ 25¦¸ 1KW 76.2mm*76.2mm*39.31mm
Resistor, Planar, Heat Sink, 1000Watt, 1
RS APAC
RESISTOR, 25 OHM, 1000 WATT, +-10pct.,
TA1K0PH25R0KE, OHMITE MANUFACTURING
RES, 25R, 10%, 1KW, THICK FILM;
Resistor, Power, 25 Ohm, 1Kw, 10%; Rango De Producto:Serie Tap1000; Resistencia:25Ohm; Potencia Nominal:1Kw; Tolerancia De Resistencia:± 10%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:2Kv |Ohmite TA1K0PH25R0KE
RESISTOR, PLANAR, 1KW 25R; Resistance:25ohm; Product Range:TAP1000 Series; Power Rating:1kW; Resistance Tolerance:± 10%; Resistor Terminals:Screw; Voltage Rating:2kV; Resistor Element Material:Thick Film; Temperature Coefficient:± 250ppm/°C; SVHC:No SVHC (15-Jan-2018); External Depth:39.31mm; External Length / Height:76.2mm; External Width:76.2mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Resistor Case Style:Heat Sinkable Planar; Resistor Mounting:Panel; Temperature Coefficient (ppm):250ppm/°C