Ohmite RW3R5EAR500JT

Fixed Resistor, Wire Wound, 3.5W, 0.5ohm, 350V, 5% +/-Tol, 90ppm/Cel, 8127
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW3R5EAR500JT.

IHS

Datasheet3 pages23 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite RW3R5EAR500JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2003-12-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySMW3R47JT
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW2R51JT
Res Wirewound 510m Ohm 5% 2W ±200ppm/°C Molded SMD T/R
PanasonicERX-1HJR47H
Res Metal Film 0.47 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HJR47H
Res Metal Film 0.47 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Ohmite RW3R5EAR500JT provided by its distributors.

Fixed Resistor, Wire Wound, 3.5W, 0.5ohm, 350V, 5% +/-Tol, 90ppm/Cel, 8127
Res Wirewound 0.5 Ohm 5% 3.5W ±90ppm/C J-Lead SMD T/R
SURFACE MOUNT 3.5 WATTS
Resistor, Wirewound, 0.5 Ohm, 3.5W, 5%; Resistance:0.5Ohm; Resistance Tolerance:± 5%; Power Rating:3.5W; Resistor Case Style:-; Resistor Technology:Wirewound; Resistor Type:Current Sense; Product Range:Rw Series; Voltage Rating:350V Rohs Compliant: No |Ohmite RW3R5EAR500JT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV