Ohmite RW2S0CBR300JE

Fixed Resistor, Wire Wound, 2W, 0.3ohm, 100V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 4123
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW2S0CBR300JE.

IHS

Datasheet3 pages20 years ago

Sager Electronics

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-8.89%

CAD Models

Download Ohmite RW2S0CBR300JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE ConnectivitySMW5R30JT
Fixed Resistor, Wire Wound, 5W, 0.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW2R33JT
Fixed Resistor, Wire Wound, 2W, 0.33ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW3R33JT
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERX-2HJR33H
Res Metal Film 0.33 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HJR27H
Res Metal Film 0.27 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-1HJR33H
Res Metal Film 0.33 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Ohmite RW2S0CBR300JE provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 0.3ohm, 100V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 4123
RES SMD 0.3 OHM 5% 2W J LEAD | Ohmite RW2S0CBR300JE
4122J-Lead FIXED RESISTOR RW 0.407Lx0.226W 10.34mmx5.74mm 2W 300mOhm ±90ppm/C
Res, 0R3, 5%, 2W, Smd, Wirewound; Resistance:0.3Ohm; Product Range:Rw Series; Resistor Case/Package:Smd; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Technology:Wirewound; Temperature Coefficient:± 90Ppm/°C; Qualification:-Rohs Compliant: Yes |Ohmite RW2S0CBR300JE
CURRENT SENSE RES, 0R3, 5%, 2 W, 4022; Resistance:0.3ohm; Product Range:RW Series; Resistor Case Style:4022 [10357 Metric]; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Element Material:Wirewound; Temperature Coefficient:± 90ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); External Depth:5.64mm; External Length / Height:10.34mm; External Width:5.74mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Resistor Mounting:Surface Mount Device; Voltage Rating:100V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV