Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW2R33JT

Fixed Resistor, Wire Wound, 2W, 0.33ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW2R33JT.

IHS

Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+7.72%

CAD Models

Download TE Connectivity SMW2R33JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW3R33JT
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERX-1HJR33H
Res Metal Film 0.33 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
TE ConnectivitySMW3R33JT
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

Descriptions

Descriptions of TE Connectivity SMW2R33JT provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 0.33ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 0.33 Ohm 5% 2W ±200ppm/°C Molded SMD T/R
Avnet Japan
SMD Resistor Dimensions L x W x H: 6.7 x 4 x 3.55 mm Resistance technical notation: 0E33 Temperature range: -55 ... +200 °C Manufacturer Article n°: SMW2R33JT Construction form: SMD Resistor type: Wire resistor Rated voltage: 300 V Resistance: 0.33 Ohm
SMW2 R33 5% Resistance Value: .33 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W 0.33 Ω Wire Wound Power Resistor 5 % | Smd Power Resistor: 7 Watt & 200-2M Ohm | Part Number: SMW2R33JT | Internal Number: 1-1676966-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1676966-3