Ohmite RW2S0CBR200JE

Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 4123
$ 1.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW2S0CBR200JE.

IHS

Datasheet4 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.35%

CAD Models

Download Ohmite RW2S0CBR200JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.969
$ 1.82
Stock
15,658
7,250
Authorized Distributors
6
6
Resistance
200 mΩ
200 mΩ
Case/Package
4023
SMD/SMT
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Power resistor
Power resistor, Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Ohmite RW2S0CBR200JE provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 4123
Res Wirewound 0.2 Ohm 5% 2W ±90ppm/C J-Lead SMD
4122J-Lead FIXED RESISTOR RW 0.407Lx0.226W 10.34mmx5.74mm 2W 200mOhm ±90ppm/C
WIREWOUND RESISTOR, 0.2 OHM, 2W, 5%; Resistance:200mohm; Product Range:RW Series; Resistor Case / Package:4022 [10357 Metric]; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Technology:Wirewound; Product Length:10.338mm RoHS Compliant: Yes
RESISTOR, WIREWOUND, 0.2OHM, 2W, 5%; Res; RESISTOR, WIREWOUND, 0.2OHM, 2W, 5%; Resistance:0.2ohm; Resistance Tolerance:± 5%; Temperature Coefficient:± 90ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; External Depth:5.64mm; External Width:5.74mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV