Ohmite RRS50RE

Rheostat, Rest 50 Ohms, Wirewound, PWR-RTG500W, Panel, Dia 8IN, Open, Vol 1450V
$ 1,601.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RRS50RE.

Newark

Datasheet3 pages9 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteRJS50RE
RJS Series 50 Ohm ±10% 50 W Single Turn Rheostat Wirewound Potentiometer
OhmiteRHS50RE
RHS Series 50 Ohm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
OhmiteRHS50R
Res Wirewound Rheostat 50 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
RHEOSTAT, 25W 47R; Track Resistance:47ohm; Track Taper:Linear; Resistance Tolera

Descriptions

Descriptions of Ohmite RRS50RE provided by its distributors.

RHEOSTAT, REST 50 OHMS, WIREWOUND, PWR-RTG500W, PANEL, DIA 8IN, OPEN, VOL 1450V
Potentiometer, Wire Wound, 500W, 50ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 50 Ohm 10% 500W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 203.2 X 211.07mm) Solder Lug Panel Mount
RHEOSTAT, WIREWOUND, 50OHM, 500W - More Details
Power Rheostats 500watts 50ohms 1450VAC Std. Shaft
Rheostat, Wirewound, 500 WATT, 50 Ohms
RS APAC
RHEOSTAT, 50R, 10%, 500W, PANEL;
POT 50 OHM 500W WIREWOUND LINEAR
RHEOSTAT, WIREWOUND, 50OHM, 500W; Track; RHEOSTAT, WIREWOUND, 50OHM, 500W; Track Resistance:50ohm; Track Taper:Linear; Resistance Tolerance:± 10%; Power Rating:500W; Resistor Element Material:Wirewound; Adjustment Type:Side; Potentiometer Mounting:Panel
Rheostat, Wirewound, 50 Ohm, 500W; Rango De Producto:Serie Rrs; Resistencia De La Pista:50Ohm; Potencia Nominal:500W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:50Ohm |Ohmite RRS50RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV