Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite RHS50R

Res Wirewound Rheostat 50 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
$ 302.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RHS50R.

IHS

Datasheet3 pages10 years ago

Newark

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+318%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteRHS50RE
RHS Series 50 Ohm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
OhmiteRJS50RE
RJS Series 50 Ohm ±10% 50 W Single Turn Rheostat Wirewound Potentiometer
OhmiteCU5001E
Res POT 50 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
TE ConnectivityTW1500KA
Potentiometer, Wire Wound, 1W, 50ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 1W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 50ohms 3/4inch Rectangular Cermet

Descriptions

Descriptions of Ohmite RHS50R provided by its distributors.

Res Wirewound Rheostat 50 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
50Ω ±10% 25W linear 500V(DC) panel mount 57.16mm*39.62mm*43.69mm
25 WATT MODEL H RHEOSTAT 10% | Ohmite RHS50R
Potentiometer, Wire Wound, 25W, 10% +/-Tol
Power Rheostats 25WATTS 50OHMS
POT 50 OHM 25W WIREWOUND LINEAR
Rheostats 25watt 50ohm 500V Std Shaft;
RHEOSTAT, 25W 50R; Track Resistance: 50ohm; Power Rating: 25W; Product Range: RHS Series; Potentiometer Mounting: Panel; Adjustment Type: Screwdriver Slot; SVHC: No SVHC (15-Jan-2018); Body Diameter: 39.6mm; Bush Thread Length:

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV