Ohmite RKS5K0E

Rheostat, Ww, Rest 5 Kilohms, Pwr-rtg 100 W, Cur-rtg 0.141 A, Lug, Shaft 0.25 in, Open
$ 482.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RKS5K0E.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteRKS5K0
Res Wirewound Rheostat 5K Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
OhmiteRHS5K0E
RHS Series 5 kOhm ±10% 25 W Single Turn Rheostat Wirewound Potentiometer
OhmiteRJS5K0E
RHEOSTAT, WW, REST 5 KILOHMS, PWR-RTG 50 W, CUR-RTG 0.1 A, LUG, SHAFT 0.25 IN, OPEN
TE ConnectivityTW1502KA
WIREWOUND POTENTIOMETER W/ 6.35 MM DIA.SHAFT,5KOHM,+/-10%,1W,+/-100PPM/C, PMNT
POTENTIOMETER CERMET 5 KOHMS 1 TURN NO LUG POWER 0.5W CERMET LINEAR 95 SERIES
POTENTIOMETER HYBRITRON 5 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES

Descriptions

Descriptions of Ohmite RKS5K0E provided by its distributors.

RHEOSTAT, WW, REST 5 KILOHMS, PWR-RTG 100 W, CUR-RTG 0.141 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Wire Wound, 100W, 5000ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 5K Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
OHMITE RKS5K0E RHEOSTAT, WIREWOUND, 5KOHM, 100W
RHEOSTAT, 5K, 10%, 100W, PANEL;
RHEOSTAT, 5K OHM, 100 WATT, 0.141
Power Rheostats 100watts 5KOHMS
5K¦¸ ¡À10% 100W 1KV 66.68mm*79.38mm*88.2mm
POT 5K OHM 100W WIREWOUND LINEAR
RHEOSTAT, WIREWOUND, 5KOHM, 100W; Track Resistance:5kohm; Power Rating:100W; Product Range:RKS Series; Adjustment Type:Flatted; Resistance Tolerance:± 10% 64K5837
Rheostat, Wirewound, 5Kohm, 100W; Rango De Producto:Serie Rks; Resistencia De La Pista:5Kohm; Potencia Nominal:100W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:5Kohm |Ohmite RKS5K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV