Ohmite RJS12R

Res Wirewound Rheostat 12 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
$ 248.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RJS12R.

IHS

Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
-8.33%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2011-05-12
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteRJS12RE
RHEOSTAT, WW, REST 12 OHMS, PWR-RTG 50 W, CUR-RTG 2.04 A, LUG, SHAFT 0.25 IN, OPEN

Descriptions

Descriptions of Ohmite RJS12R provided by its distributors.

Res Wirewound Rheostat 12 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
50 WATT MODEL J RHEOSTAT 10% | Ohmite RJS12R
Power Rheostats 50watts 12ohms 750VAC Std. Shaft
Potentiometer, Wire Wound, 50W, 10% +/-Tol
POT 12 OHM 50W WIREWOUND LINEAR
Rheostats 50watt 12ohm 750V Std Shaft
Rheostat, Wirewound, 12 Ohm, 50W; Track Resistance:12Ohm; Power Rating:50W; Product Range:J Series; Adjustment Type:Flatted; Rheostat Type:-; Resistance Tolerance:± 10%; Resistor Case/Package:-; Product Length:-; Product Width:- Rohs Compliant: No |Ohmite RJS12R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV