Ohmite RHS250E

Res Wirewound Rheostat 250 Ohm 10% 25W 6.35mm Solder Lug Panel Mount
$ 189.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RHS250E.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.55%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteRHS250
Res Wirewound Rheostat 250 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteRES250E
RHEOSTAT, WW, REST 250 OHMS, PWR-RTG 12.5 W, CUR-RTG 0.22 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteRES250
Res Wirewound Rheostat 250 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
Res Cermet POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
Potentiometer, Cermet, 2W, 250ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TE ConnectivityTW1251KA
WIREWOUND POTENTIOMETER W/ 6.35MM DIA.SHAFT,250OHM,+/-10%,1W,+/-100PPM/C, PMNT

Descriptions

Descriptions of Ohmite RHS250E provided by its distributors.

Res Wirewound Rheostat 250 Ohm 10% 25W 6.35mm Solder Lug Panel Mount
RHEOSTAT, WW, REST 250 OHMS, PWR-RTG 25 W, CUR-RTG 0.316 A, LUG, SHAFT 0.25 IN, OPEN
RHEOSTAT, WIREWOUND, 250 OHM, 25W; Track Resistance:250ohm; Power Rating:25W; Product Range:RHS Series; Adjustment Type:Flatted; Resistance Tolerance:± 10% 64K5752
Rheostat, Wirewound, 250 Ohm, 25W; Rango De Producto:Serie Rhs; Resistencia De La Pista:250Ohm; Potencia Nominal:25W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:250Ohm |Ohmite RHS250E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV