Descriptions of Ohmite RHS175E provided by its distributors.
RHEOSTAT, WW, REST 175 OHMS, PWR-RTG 25 W, CUR-RTG 0.375 A, LUG, SHAFT 0.25 IN, OPEN
User Defined Lead Free ROHS3Compliant WIRE WOUND Potentiometer ±10% 300° 370mA 25W
Potentiometer, Wire Wound, 25W, 175ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 175 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OHMITE RHS175E RHEOSTAT, WIREWOUND, 175 OHM, 25W
Rheostat, 175 Ohm, 25 Watt, 0.375A,
Power Rheostats 25watts 175OHMS
RHEOSTAT, 175R, 10%, 25W, PANEL;
175¦¸ ¡À10% 25W 500V 57.16mm*39.62mm*43.69mm
POT 175 OHM 25W WIREWOUND LINEAR
RHEOSTAT, WIREWOUND, 175 OHM, 25W; Track Resistance:175ohm; Power Rating:25W; Product Range:RHS Series; Adjustment Type:Flatted; Resistance Tolerance:± 10% 64K5746
Rheostat, Wirewound, 175 Ohm, 25W; Rango De Producto:Serie Rhs; Resistencia De La Pista:175Ohm; Potencia Nominal:25W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:175Ohm |Ohmite RHS175E