Descriptions of Ohmite RES175E provided by its distributors.
RHEOSTAT, WW, REST 175 OHMS, PWR-RTG 12.5 W, CUR-RTG 0.27 A, LUG, SHAFT 0.125 IN, OPEN
Potentiometer, Wire Wound, 12.5W, 175ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 175 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OHMITE RES175E RHEOSTAT, WIREWOUND, 175 OHM, 12.5W
12.5 WATT MODEL E RHEOSTAT 10%
Power Rheostats 12.5watts 175OHMS
RHEOSTAT, 175R, 10%, 12.5W, PANEL;
175¦¸ ¡À10% 12.5W 305V 33.34mm*22.23mm*26.2mm
POT 175 OHM 12.5W WIREWOUND LIN
RHEOSTAT, WIREWOUND, 175 OHM, 12.5W; Track Resistance:175ohm; Power Rating:12.5W; Product Range:RES Series; Potentiometer Mounting:Panel Mount; Adjustment Type:Round Shaft; No. of Turns:1Turns; Resistance:175ohm; Track Taper:Linear
Rheostat, Wirewound, 175 Ohm, 12.5W; Rango De Producto:Serie Res; Resistencia De La Pista:175Ohm; Potencia Nominal:12.5W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:175Ohm |Ohmite RES175E