Ohmite R5J250E

Fixed Resistor, Wire Wound, 5.25W, 250ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite R5J250E.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite R5J250E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 5W, 250ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 250ohm, 1500V, 5% +/-Tol, Through Hole Mount
OhmiteTWM5J270E
Fixed Resistor, Metal Oxide Film, 5W, 270ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 240ohm, 48.9898V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 270ohm, 51.9615V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite R5J250E provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 250ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR PC-58 0.625Lx0.344W 15.88mmx8.74mm 5.25W 250Ohm ±260ppm/C
Res Wirewound 250 Ohm 5% 5.25W ±260ppm/C Vitreous Enamel RDL
Res, 250R, 5.25W, Radial, Wirewound; Resistance:250Ohm; Product Range:Pc-58 Series; Power Rating:5.25W; Resistance Tolerance:± 5%; Resistor Case/Package:Radial Leaded; Voltage Rating:187V; Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite R5J250E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV