Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TA305PA250RJ

Fixed Resistor, Metal Glaze/thick Film, 5W, 250ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 3.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA305PA250RJ.

IHS

Datasheet1 page16 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.71%

CAD Models

Download Ohmite TA305PA250RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 5W, 270ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 240 Ohm 5% 5W ±50ppm/°C Molded RDL
Fixed Resistor, Metal Glaze/thick Film, 10W, 250ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 240ohm, 48.9898V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TA305PA250RJ provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 5W, 250ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 250 Ohm 5% 5W ±50ppm/C Glass RDL
Thick Film Resistors - Through Hole 5watt 250ohm 5% High Power
Res, 250R, 5W, Radial, Thick Film; Resistance:250Ohm; Product Range:Ta Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Radial Leaded; Voltage Rating:350Vac; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: No |Ohmite TA305PA250RJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV