Descriptions of Ohmite PFE5KR500E provided by its distributors.
Fixed Resistor, Wire Wound, 1105W, 0.5ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 1.105kW .5ohm 10% High Power
Res Wirewound 0.5 Ohm 10% 1105W ±500ppm/C Screw Bolt-On/Bracket Mount
WIREWOUND RESISTOR, 0.5 OHMS, 10%, 1105 W, CLAMP TERMINALS, PFE SERIES
RES CHAS MNT 500 MOHM 10% 1105W
Resistor, Edgewound, 10%, 47 Amp, .50
RS APAC
10% ¡À500ppm/¡æ 500m¦¸ 1.105KW
RES, 0R5, 10%, 1.105KW, WIREWOUND;
PFE5KR500E, OHMITE MANUFACTURING
EDGEWOUND POWER-RIB RESIST 10%
RESISTOR, 0.5 OHM, 1.1KW, SCREW; Resistance:500mohm; Product Range:Powr-Rib PFE Series; Power Rating:1.1kW; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 500ppm/°C RoHS Compliant: Yes
RESISTOR, 0.5 OHM, 1.1KW, SCREW; Resistance:0.5ohm; Product Range:-; Power Rating:1.1kW; Resistance Tolerance:± 10%; Resistor Case Style:-; Voltage Rating:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 500ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); No. of Pins:2Pins; Resistor Mounting:Panel; Resistor Terminals:Quick Connect