Ohmite C300KR50

Res Wirewound 0.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 31.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite C300KR50.

IHS

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-42.68%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Ohmite C300KR50 provided by its distributors.

Res Wirewound 0.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 300watt .5ohm 10% High Power
±10% ±400ppm/℃ 500mΩ 300W Plugins Bracket mounting 215.9mm*28.58mm*47.63mm
Fixed Resistor, Wire Wound, 300W, 0.5ohm, 10% +/-Tol, 400ppm/Cel
Wirewound Resistor Fixed 0.5 Ohms 300W
300W 0.5 OHMS VIT CORRIB 10% | Ohmite C300KR50
Through Hole Resistor, 280 Series, 0.5 o;
RES CHAS MNT 500 MOHM 10% 300W
Resistor, 0.5 Ohm, 300 Watt, Fixed
RESISTOR, WW 300W 10% 0R5; Power Rating:300W; Resistance:0.5ohm; Tolerance, Resistance:± 10%; Series:280; Resistor Element Type:Wirewound Vitreous Enamel; Voltage, Rating:1000V ac; Temperature Coefficient:± 400ppm/°C; Case Style:Tubular; Body Diameter:28.58mm; External Length / Height:215.9mm; Temp, Coeff, +:400ppm/°C; Temp, Coeff, -:400ppm/°C; Tolerance, +:10%; Tolerance, -:10%; Temp, Op. Max:400°C; Voltage Rating, AC:1000V; Power Rating, Surge:3000W; Time, Surge Power Rating:5s

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV