Ohmite OY56GKE

Fixed Resistor, Ceramic Composition, 2W, 5.6ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY56GKE.

Official Datasheet11 years ago

Inventory History

3 month trend:
+1.67%

CAD Models

Download Ohmite OY56GKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteOX56GKE
Fixed Resistor, Ceramic Composition, 1W, 5.6ohm, 300V, 10% +/-Tol, Through Hole Mount
OhmiteTUW7J5R6E
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±400ppm/C 5.6Ohm 7W
OhmiteTUW5J5R6E
Fixed Resistor, Wire Wound, 5W, 5.6ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX3SJ5R6
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 5.6Ohm 3W
Stackpole ElectronicsRSF1JT5R60
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 5.6Ohm 1W
Stackpole ElectronicsRSMF3JT5R60
Fixed Resistor, Metal Oxide Film, 3W, 5.6ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OY56GKE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 5.6ohm, 400V, 10% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR OY 0.276Diax0.748L 7.00mmx19.00mm 2W 5.6Ohm -1000/ -1600ppm/C
Res Ceramic Composition 5.6 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR, CERAMIC, 5.6 OHM, 2W, 10%; Resistance:5.6ohm; Resistance Tolerance:± 10%; Power Rating:2W; Voltage Rating:400V; Temperature Coefficient:-1300, ± 300ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic
Resistor, Ceramic, 5.6 Ohm, 2W, 10%; Rango De Producto:Serie Oy; Resistencia:5.6Ohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 10%; Tensión Nominal:400V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite OY56GKE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY56GKE.