Ohmite OY393KE

Fixed Resistor, Ceramic Composition, 2W, 39000ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY393KE.

IHS

Datasheet1 page15 years ago

Master Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OY393KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteOX393KE
Fixed Resistor, Ceramic Composition, 1W, 39000ohm, 300V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879353-4
Fixed Resistor, Metal Film, 2W, 39000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-8
Fixed Resistor, Metal Film, 1W, 39000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-4
Fixed Resistor, Metal Film, 3W, 39000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT39K0
Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JA39K0
Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OY393KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 39000ohm, 400V, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 39K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR CERAMIC COMPOSITION RES 39 KILOHMS 2W TOL 10%AXIAL SILICONE OY SERIES
Resistor, Ceramic, 39Kohm, 2W, 10%; Rango De Producto:Serie Oy; Resistencia:39Kohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 10%; Tensión Nominal:400V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite OY393KE
RESISTOR, CERAMIC, 39KOHM, 2W, 10%; Resi; RESISTOR, CERAMIC, 39KOHM, 2W, 10%; Resistance:39kohm; Product Range:OY Series; Power Rating:2W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Voltage Rating:400V; Resistor Element Type:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV