Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879355-4

Fixed Resistor, Metal Film, 3W, 39000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879355-4.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+262%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX3SJ39K
39 kOhms 5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf
TE ConnectivityROX2SJ39K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 39kOhm 2W
TE ConnectivityROX1SJ39K
Fixed Resistor, Metal Oxide Film, 1W, 39000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT39K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 39kOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT39K0
Res Carbon Film 39K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRSF1JT39K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 39kOhm 1W
TE Connectivity / AMP2-1879353-4
Fixed Resistor, Metal Film, 2W, 39000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-8
Fixed Resistor, Metal Film, 1W, 39000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 36000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-3
Fixed Resistor, Metal Film, 2W, 36000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT39K0
Fixed Resistor, Metal Oxide Film, 3W, 39000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF1JT39K0
Fixed Resistor, Carbon Film, 1W, 39000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879355-4 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 39000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR03 5% 39K AMMO
39KΩ ±5% 3W ±300ppm/℃ Plugins Through hole mounting 15mm(Length)
Rr03 5% 39K Ammo; |Te Connectivity Neohm RR03J39KTB
RR03 5% 39K AMMO Resistance Value: 39K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 39K Ω Metal Film Power Resistor 5 % | Part Number: RR03J39KTB | Internal Number: 2-1879355-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03J39KTB