Ohmite OY152KE

Fixed Resistor, Ceramic Composition, 2W, 1500ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY152KE.

Master Electronics

Datasheet1 page15 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.46%

CAD Models

Download Ohmite OY152KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OhmiteOX152KE
Fixed Resistor, Ceramic Composition, 1W, 1500ohm, 300V, 10% +/-Tol, Through Hole Mount
OhmiteOA152KE
Fixed Resistor, Carbon Composition, 1W, 1500ohm, 500V, 10% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteOA152K
Fixed Resistor, Carbon Composition, 1W, 1500ohm, 500V, 10% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT1K50
Fixed Resistor, Metal Oxide Film, 2W, 1500ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP8-1879352-9
Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OY152KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 1500ohm, 400V, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 1.5K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR CERAMIC COMPOSITION RES 1.5 KILOHMS 2W TOL 10%AXIAL SILICONE OY SERIES
RESISTOR, CERAMIC, 1.5KOHM, 2W, 10%; Res; RESISTOR, CERAMIC, 1.5KOHM, 2W, 10%; Resistance:1.5kohm; Resistance Tolerance:± 10%; Power Rating:2W; Voltage Rating:400V; Temperature Coefficient:-1300, ± 300ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY-152KE