Ohmite OA152KE

Fixed Resistor, Carbon Composition, 1W, 1500ohm, 500V, 10% +/-Tol, Through Hole Mount
$ 2.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OA152KE.

IHS

Datasheet2 pages9 years ago

Electro Sonic

Farnell

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OA152KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-08-22
LTD Date2014-12-31

Related Parts

OhmiteOA152K
Fixed Resistor, Carbon Composition, 1W, 1500ohm, 500V, 10% +/-Tol, Through Hole Mount
OhmiteOX152KE
Fixed Resistor, Ceramic Composition, 1W, 1500ohm, 300V, 10% +/-Tol, Through Hole Mount
OhmiteOY152KE
Fixed Resistor, Ceramic Composition, 2W, 1500ohm, 400V, 10% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J1K5
Axial FIXED RESISTOR CBT Neohm 0.142Diax0.374L 3.60mmx9.50mm 0.5W 1/2W 1.5kOhm -600/ +200ppm/C
Stackpole ElectronicsRSF1JT1K50
Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OA152KE provided by its distributors.

Fixed Resistor, Carbon Composition, 1W, 1500ohm, 500V, 10% +/-Tol, Through Hole Mount
RESISTOR;CARBON COMPOSITION;RES 1.5 KILOHMS;PWR-RTG 1 W;TOL 10%;AXIAL
Res Carbon Composition 1.5K Ohm 10% 1W Molded AXL
Carbon Composition Resistors 1watt 1.5Kohms 10% CARBON COMP
RESISTOR, CARBON, 1.5KOHM, 1W, 10%
RESISTOR, CARBON, 1.5KOHM, 1W, 10%; Resi; RESISTOR, CARBON, 1.5KOHM, 1W, 10%; Resistance:1.5kohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:1kV; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV