Ohmite OY104KE

OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 100kOhm 2W
$ 1.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY104KE.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-71.33%

CAD Models

Download Ohmite OY104KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteOX104KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 100kOhm 1W
TE ConnectivityRR02J100KTB
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14KT100K
Fixed Resistor, Carbon Composition, 0.25W, 100000ohm, 250V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1879355-4
Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879351-8
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12KB100K
Fixed Resistor, Carbon Composition, 0.5W, 100000ohm, 350V, 10% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OY104KE provided by its distributors.

OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 100kOhm 2W
Fixed Resistor, Ceramic Composition, 2W, 100000ohm, 400V, 10% +/-Tol, Through Hole Mount
Resistor Ceramic Composition Res 100 Kilohms 2W Tol 10%Axial Silicone OY Series
Res Ceramic Composition 100K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
OY Series 100 kOhm ±10% 2 W -1000 to -1600 ppm/°C Axial Ceramic Resistor
Resistor, Ceramic, 100Kohm, 2W, 10%; Resistance:100Kohm; Product Range:Oy Series; Power Rating:2W; Resistance Tolerance:± 10%; Resistor Case/Package:Axial Leaded; Voltage Rating:400V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: Yes |Ohmite OY104KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY104KE.