Ohmite OX180KE

Fixed Resistor, Ceramic Composition, 1W, 18ohm, 300V, 10% +/-Tol, Through Hole Mount
$ 1.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OX180KE.

IHS

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+160%

CAD Models

Download Ohmite OX180KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite23J18RE
Fixed Resistor, Wire Wound, 3W, 18ohm, 135V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT18R0
Fixed Resistor, Metal Oxide Film, 1W, 18ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT18R0
Fixed Resistor, Metal Oxide Film, 1W, 18ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879350-7
Fixed Resistor, Metal Film, 1W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite20J18RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 18Ohm 10W
Ohmite25J18RE
Fixed Resistor, Wire Wound, 5W, 18ohm, 330V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OX180KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 1W, 18ohm, 300V, 10% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR OX 0.217Diax0.650L 5.50mmx16.50mm 1W 18Ohm -1000/ -1600ppm/C
Res Ceramic Composition 18 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR, CERAMIC, 18OHM, 1W, 10%; Resistance:18ohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:300V; Temperature Coefficient:-1300, ± 300ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic
Resistor, Ceramic, 18 Ohm, 1W, 10%; Rango De Producto:Serie Ox; Resistencia:18Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 10%; Tensión Nominal:300V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite OX180KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV