Ohmite OX122KE

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 1.2kOhm 1W
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OX122KE.

IHS

Datasheet1 page15 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.08%

CAD Models

Download Ohmite OX122KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP9-1879350-1
Fixed Resistor, Metal Film, 1W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteOY122KE
Fixed Resistor, Ceramic Composition, 2W, 1200ohm, 400V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP8-1879352-7
Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879354-7
Fixed Resistor, Metal Film, 3W, 1200ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1200ohm, 34.641V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OX122KE provided by its distributors.

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 1.2kOhm 1W
Fixed Resistor, Ceramic Composition, 1W, 1200ohm, 300V, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 1.2K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR CERAMIC COMPOSITION RES 1.2 KILOHMS 1W TOL 10%AXIAL SILICONE OX SERIES
RESISTOR, CERAMIC, 1.2KOHM, 1W, 10%; Resistance:1.2kohm; Product Range:OX Series; Power Rating:1W; Resistance Tolerance:± 10%; Resistor Case / Package:Axial Leaded; Voltage Rating:300V; Resistor Techn 21K6598
Resistor, Ceramic, 1.2Kohm, 1W, 10%; Rango De Producto:Serie Ox; Resistencia:1.2Kohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 10%; Tensión Nominal:300V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite OX122KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV