Ohmite OK3015E-R52

Fixed Resistor, Carbon Film, 0.25W, 300ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OK3015E-R52.

IHS

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCFR50J300R
CFR50 SERIES AXIAL CARBON FILM RESISTOR 300OHMS +/-5% 0.5W -1200 - 0PPM/DEGC
Stackpole ElectronicsCFM12JT300R
Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT300R
Fixed Resistor, Carbon Film, 0.125W, 300ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JA300R
Fixed Resistor, Carbon Film, 0.125W, 300ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-330R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 330Ohm -350/ +500ppm/C
Yageo GroupCFR-25JR-52-270R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 270Ohm -350/ +500ppm/C

Descriptions

Descriptions of Ohmite OK3015E-R52 provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 300ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Res Carbon Film 300 Ohm 5% 0.25W(1/4W) -450ppm/C Ceramic AXL T/R
Carbon Film Resistors - Through Hole 300 Ohm 1/4W 5% 250 Volt
RES, 300R, 0.25W, AXIAL, CARBON FILM;
1/4 WATT CARBON FILM RESISTOR | Ohmite OK3015E-R52
Res, 300 Ohm, 5%, 0.25W, Axial; Resistance:300Ohm; Product Range:Little Rebel Ok Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Ohmite OK3015E-R52

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV