TE Connectivity CFR50J300R

CFR50 Series Axial Carbon Film Resistor 300 Ohms +/-5% 0.5W -1200 - 0PPM/DEGC
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J300R.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.68%

CAD Models

Download TE Connectivity CFR50J300R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCFR50J270R
Res, 270R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J270R
TE ConnectivityCFR50J330R
Res, 330R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J330R
Stackpole ElectronicsCF14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB270R
Fixed Resistor, Carbon Film, 0.125W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT300R
Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT300R
Fixed Resistor, Carbon Film, 0.5W, 300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT300R
Fixed Resistor, Carbon Film, 0.125W, 300ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JA300R
Fixed Resistor, Carbon Film, 0.125W, 300ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-330R
Res Carbon Film 330 Ohm 5% 0.25W(1/4W) -500ppm/C to 350ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JR-52-270R
Res Carbon Film 270 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity CFR50J300R provided by its distributors.

CFR50 SERIES AXIAL CARBON FILM RESISTOR 300OHMS +/-5% 0.5W -1200 - 0PPM/DEGC
Res Carbon Film 300 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.5W, 300ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RES, 300R, 5%, 500MW, AXIAL, CARBON FILM;
Carbon Film Resistors - Through Hole CFR50 5% 300R
RES, 300R, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 300ohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating; Available until stocks are exhausted
Special Order: CFR50 5% 300R Resistance Value: 300 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 300 Ω Thin Film General Purpose Resistor | Part Number: CFR50J300R | Internal Number: 1623933-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623933-1