Ohmite OK1035E-R52

Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OK1035E-R52.

Master Electronics

Datasheet3 pages12 years ago
Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.70%

CAD Models

Download Ohmite OK1035E-R52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2006-01-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupCFR-25JR-52-10K
Res Carbon Film 10K Ohm 5% 1/4W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Paper T/R
OhmiteOD103JE
Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 250V, 5% +/-Tol, Through Hole Mount
TE Connectivity1623927-4
Through Hole Carbon Film Resistor, Cfr Series, 10 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded
Stackpole ElectronicsCFM14JT10K0
CFM Series 0.25 W 10 kOhm ±5% 0 to +500 ppm/°C Axial Carbon Film Resistor
Stackpole ElectronicsCFM12JT10K0
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF2JT10K0
Fixed Resistor, Carbon Film, 2W, 10000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OK1035E-R52 provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -450ppm/C Ceramic AXL T/R
1/4 WATT CARBON FILM RESISTOR | Ohmite OK1035E-R52
Res, 10Kohm, 5%, 0.25W, Axial; Resistance:10Kohm; Product Range:Little Rebel Ok Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Ohmite OK1035E-R52

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV