Ohmite OD391JE

Fixed Resistor, Carbon Composition, 0.25W, 390ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD391JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

element14

CAD Models

Download Ohmite OD391JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-20
LTD Date2021-09-20

Related Parts

Stackpole ElectronicsRC14JT390R
Fixed Resistor, Carbon Composition, 0.25W, 390ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
OhmiteOD361JE
Fixed Resistor, Carbon Composition, 0.25W, 360ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF391JE
Fixed Resistor, Carbon Composition, 0.5W, 390ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J390R
Res Carbon Film 390 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCFM14JT390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD391JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 390ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 390 OHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
RESISTOR, CARBON, 390OHM, 250mW, 5%; Res; RESISTOR, CARBON, 390OHM, 250mW, 5%; Resistance:390ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:250V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes
Carbon Resistor, 390 Ohm, 250Mw, 5%; Resistance:390Ohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD391JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV