TE Connectivity CFR16J390R

Res, 390R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J390R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J390R.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-1.66%

CAD Models

Download TE Connectivity CFR16J390R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCFM14JT390R
Fixed Resistor, Carbon Film, 0.25W, 390ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F390R
Res, 390R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F390R
Stackpole ElectronicsCFM12JT390R
Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT360R
Fixed Resistor, Carbon Film, 0.25W, 360ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F402R
Res, 402R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F402R
Yageo GroupCFR-25JR-52-390R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 390Ohm -350/ +500ppm/C
Yageo GroupMFR-25FBF52-383R
Fixed Resistor, Metal Film, 0.25W, 383ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-392R
Fixed Resistor, Metal Film, 0.25W, 392ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J390R provided by its distributors.

Res, 390R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J390R
Res Carbon Film 390 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Special Order: CFR16 5% 390R Resistance Value: 390 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 390 Ω Thin Film General Purpose Resistor | Part Number: CFR16J390R | Internal Number: 1-1623928-1 | Alias Number: CFR16J390RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623928-1