Ohmite OD224JE

Fixed Resistor, Carbon Composition, 0.25W, 220000ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD224JE.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Electro Sonic

Farnell

Mouser

CAD Models

Download Ohmite OD224JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-05-31
LTD Date2018-05-31

Related Parts

OhmiteOD204JE
Fixed Resistor, Carbon Composition, 0.25W, 200000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF224JE
Fixed Resistor, Carbon Composition, 0.5W, 220000ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD244JE
Fixed Resistor, Carbon Composition, 0.25W, 240000ohm, 250V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879353-2
Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP300JT-73-220K
Fixed Resistor, Metal Film, 3W, 220000ohm, 750V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT220K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 220kOhm 0.5W 1/2W

Descriptions

Descriptions of Ohmite OD224JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 220000ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES 220 KILOHMS PWR-RTG 0.25W TOL 5%AXIAL OD SERIES
RESISTOR CARBON, 220KOHM, 250mW, 5%; Res; RESISTOR CARBON, 220KOHM, 250mW, 5%; Resistance:220kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:500V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2
Carbon Resistor, 220Kohm, 250Mw, 5%; Resistance:220Kohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD224JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV