Ohmite MOX97025004FVE

Fixed Resistor, Metal Oxide Film, 19.4W, 5000000ohm, 60000V, 1% +/-Tol, Through Hole Mount
$ 72.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX97025004FVE.

Newark

Datasheet2 pages5 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Oxide Film, 7.8W, 5000000ohm, 20000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 3.9W, 5000000ohm, 9400V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 12.5W, 5000000ohm, 40000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 5000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Oxide 5M Ohm 1% 4W ±100ppm/C Epoxy AXL Lacer
RES 4.75M OHM 1/8W 1% AXIAL

Descriptions

Descriptions of Ohmite MOX97025004FVE provided by its distributors.

Fixed Resistor, Metal Oxide Film, 19.4W, 5000000ohm, 60000V, 1% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR Super-Mox 0.335Diax5.984L 8.50mmx152.00mm 20W 5MOhm ±50ppm/C
RESISTOR, METAL OXIDE, RES 5 MEGOHMS, PWR-RTG 20 W, TOL 1%, AXIAL, SILICONE
RESISTOR, METAL OXIDE, 5MOHM, 20W, 1%; Resistance:5Mohm; Voltage Rating:90kV; Resistor Case Style:Axial Leaded; Power Rating:20W; Resistance Tolerance: 1%; Product Range:Super Mox Series; Resistor Element Type:Metal Oxide
Resistor, Metal Oxide, 5Mohm, 20W, 1%; Rango De Producto:Serie Super Mox; Resistencia:5Mohm; Potencia Nominal:20W; Tolerancia De Resistencia:± 1%; Tensión Nominal:90Kv; Tipo De Resistencia:Axial Leaded |Ohmite MOX97025004FVE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX97025004FVE.