Ohmite MOX95025004FVE

Fixed Resistor, Metal Oxide Film, 12.5W, 5000000ohm, 40000V, 1% +/-Tol, Through Hole Mount
$ 54.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX95025004FVE.

Newark

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.03%

CAD Models

Download Ohmite MOX95025004FVE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Oxide Film, 7.8W, 5000000ohm, 20000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 3.9W, 5000000ohm, 9400V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 19.4W, 5000000ohm, 60000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 5000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Oxide 5M Ohm 1% 4W ±100ppm/C Epoxy AXL Lacer
RES 4.75M OHM 1/8W 1% AXIAL

Descriptions

Descriptions of Ohmite MOX95025004FVE provided by its distributors.

Fixed Resistor, Metal Oxide Film, 12.5W, 5000000ohm, 40000V, 1% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR Super-Mox 0.327Diax4.016L 8.30mmx102.00mm 13.5W 5MOhm ±50ppm/C
RESISTOR, HV, 5MOHM, 13.5W, 1%; Resistan; RESISTOR, HV, 5MOHM, 13.5W, 1%; Resistance:5Mohm; Resistance Tolerance:± 1%; Power Rating:13.5W; Voltage Rating:60000V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; MSL:MSL 1 - Unlimited
Resistor, High Voltage, 5Mohm, 13.5W, 1%; Rango De Producto:Serie Mini-Mox; Resistencia:5Mohm; Potencia Nominal:13.5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:60000V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite MOX95025004FVE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV