Ohmite MOX97021004FVE

Fixed Resistor, Metal Oxide Film, 19.4W, 1000000ohm, 60000V, 1% +/-Tol, Through Hole Mount
$ 64.367
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX97021004FVE.

Farnell

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.30%

CAD Models

Download Ohmite MOX97021004FVE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Oxide Film, 7.8W, 1000000ohm, 20000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 12.5W, 1000000ohm, 40000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 3.9W, 1000000ohm, 9400V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1e+06ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FTC1M00
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX97021004FVE provided by its distributors.

Fixed Resistor, Metal Oxide Film, 19.4W, 1000000ohm, 60000V, 1% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR Super-Mox 0.335Diax5.984L 8.50mmx152.00mm 20W 1MOhm ±50ppm/C
RESISTOR, METAL OXIDE, RES 1 MEGOHMS, PWR-RTG 20 W, TOL 1%, AXIAL, SILICONE
RESISTOR, HIGH VOLTAGE, 1MOHM, 20W, 1%; Resistance:1Mohm; Product Range:Mini-Mox Series; Power Rating:20W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:90kV; Resisto 18M5107
Resistor, High Voltage, 1Mohm, 20W, 1%; Rango De Producto:Serie Mini-Mox; Resistencia:1Mohm; Potencia Nominal:20W; Tolerancia De Resistencia:± 1%; Tensión Nominal:90Kv; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite MOX97021004FVE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV