Ohmite MOX91021004FVE

Fixed Resistor, Metal Oxide Film, 3.9W, 1000000ohm, 9400V, 1% +/-Tol, Through Hole Mount
$ 23.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX91021004FVE.

IHS

Datasheet2 pages5 years ago

Farnell

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-7.53%

CAD Models

Download Ohmite MOX91021004FVE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 1e+06ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FTC1M00
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1e+06ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 7.8W, 1000000ohm, 20000V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX91021004FVE provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3.9W, 1000000ohm, 9400V, 1% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR Super-Mox 0.315Diax1.063L 8.00mmx27.00mm 3.8W 1MOhm ±50ppm/C
RESISTOR, METAL OXIDE, RES 1 MEGOHMS, PWR-RTG 3.8 W, TOL 1%, AXIAL, SILICONE
Resistor, High Voltage, 1Mohm, 3.8W, 1%; Rango De Producto:Serie Maxi-Mox; Resistencia:1Mohm; Potencia Nominal:3.8W; Tolerancia De Resistencia:± 1%; Tensión Nominal:15Kv; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite MOX91021004FVE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX91021004FVE.