Ohmite MOX94021005FVE

Fixed Resistor, Metal Oxide Film, 11.7W, 10000000ohm, 30000V, 1% +/-Tol, Through Hole Mount
$ 31.504
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX94021005FVE.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Oxide Film, 7.8W, 10000000ohm, 20000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 3.9W, 10000000ohm, 9400V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 4.6W, 10000000ohm, 13800V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 1e+07ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 1e+07ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1e+07ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX94021005FVE provided by its distributors.

Fixed Resistor, Metal Oxide Film, 11.7W, 10000000ohm, 30000V, 1% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR Super-Mox 0.315Diax3.031L 8.00mmx77.00mm 10W 10MOhm ±50ppm/C
RESISTOR, METAL OXIDE, RES 10 MEGOHMS, PWR-RTG 10 W, TOL 1%, AXIAL, SILICONE
RES, 10M, 1%, 10W, AXIAL, METAL FILM; Resistance: 10Mohm; Product Range: Maxi-Mox Series; Power Rating: 10W; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: ; Available until stocks are exhausted
Resistor, High Voltage, 10Mohm, 10W, 1%; Rango De Producto:Serie Maxi-Mox; Resistencia:10Mohm; Potencia Nominal:10W; Tolerancia De Resistencia:± 1%; Tensión Nominal:45Kv; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite MOX94021005FVE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX94021005FVE.