Ohmite MOX92021005FVE

Fixed Resistor, Metal Oxide Film, 4.6W, 10000000ohm, 13800V, 1% +/-Tol, Through Hole Mount
$ 30.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX92021005FVE.

Newark

Datasheet2 pages5 years ago

Farnell

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.97%

CAD Models

Download Ohmite MOX92021005FVE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Oxide Film, 3.9W, 10000000ohm, 9400V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 1e+07ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 1e+07ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1e+07ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 11.7W, 10000000ohm, 30000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 7.8W, 10000000ohm, 20000V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX92021005FVE provided by its distributors.

Fixed Resistor, Metal Oxide Film, 4.6W, 10000000ohm, 13800V, 1% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR Super-Mox 0.315Diax1.457L 8.00mmx37.00mm 5W 10MOhm ±50ppm/C
RESISTOR;METAL OXIDE;RES 10 MEGOHMS;PWR-RTG 5 W;TOL 1%;AXIAL;SILICONE
Resistor, High Voltage, 10Mohm, 5W, 1%; Rango De Producto:Serie Maxi-Mox; Resistencia:10Mohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:21Kv; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite MOX92021005FVE
RESISTOR 21KV 10 MEG 1%; Resistance:10Mohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:21kV; Series:Super Mox; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:8mm; External Length / Height:37mm; Lead Diameter:0.8mm; Lead Length:35mm; Operating Temperature Range:-55°C to +225°C; Package / Case:Axial

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX92021005FVE.