Ohmite MOX300001006JE

Axial FIXED RESISTOR Mini-Mox 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 100MOhm 100ppm/C
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX300001006JE.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±5% 100ppm/C 100MOhm 0.25W 1/4W
Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±2% 100ppm/C 100MOhm 0.25W 1/4W
Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 100MOhm 0.25W 1/4W
Fixed Resistor, Metal Oxide, 0.5W, 100000000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 6500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 3750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX300001006JE provided by its distributors.

Axial FIXED RESISTOR Mini-Mox 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 100MOhm 100ppm/C
RESISTOR, METAL OXIDE, RES 100 MEGOHMS, PWR-RTG 0.5 W, TOL 5%,AXIAL, PRECISION
Res Thick Film 100M Ohm 5% 0.5W ±100ppm/°C Conformal AXL Thru-Hole
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000000ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Thick Film Resistor; Resistance:100Mohm;; Thick Film Resistor; Resistance:100Mohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:1000V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX-300001006JE