Ohmite MOX200001006JE

Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±5% 100ppm/C 100MOhm 0.25W 1/4W
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX200001006JE.

element14 APAC

Datasheet1 page15 years ago

Farnell

Master Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.47%

CAD Models

Download Ohmite MOX200001006JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Oxide, 0.5W, 100000000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Oxide 100M Ohm 5% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Lacer Pack

Descriptions

Descriptions of Ohmite MOX200001006JE provided by its distributors.

Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±5% 100ppm/C 100MOhm 0.25W 1/4W
MOX-200 Series 100 Mohm ±5% 0.25 W ±100 ppm/°C Axial Thick Film Resistor
RESISTOR, METAL OXIDE, RES 100 MEGOHMS, PWR-RTG 0.25 W, TOL 5%,AXIAL, PRECISION
Thick Film Resistor; Power Rating:250mW; Resistance:100Mohm; Resistance Tolerance:± 5%; Series:Mini-MOX; Operating Temperature Range:-55°C to +155°C; Resistor Element Material:Thick Film; Voltage Rating:500V ;RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX-200001006JE
  • MOX200001006JE.