Ohmite MOX-H-025002FE

Fixed Resistor, Metal Glaze/thick Film, 50W, 50000ohm, 45000V, 1% +/-Tol, 50ppm/Cel
$ 142.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX-H-025002FE.

IHS

Datasheet2 pages10 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteL50J50KE
Res Wirewound 50K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J50K
Fixed Resistor, Wire Wound, 50W, 50000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteD50K50KE
Potentiometer, Wire Wound, 50W, 50000ohm, 1625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite MOX-H-025002FE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 50W, 50000ohm, 45000V, 1% +/-Tol, 50ppm/Cel
Res Thick Film 50K Ohm 1% 50W ±25/±50ppm/C Varnish RDL Lug Bolt-On
MOX-H,50K OHM,1% W/RADIAL BAND | Ohmite MOX-H-025002FE
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
1% ¡À50ppm/¡æ 50K¦¸ 50W 152.4mm
RES, 50K, 1%, 50W, THICK FILM;
RESISTOR, THICK FILM, 50KOHM, 50W, 1%; Resistance:50kohm; Resistance Tolerance:± 1%; Power Rating:50W; Voltage Rating:45000V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thick Film; Filter Terminals:Axial Leaded
Thick Film Resistor, 50Kohm, 50W, 1%; Rango De Producto:Power-Mox; Resistencia:50Kohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 1%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:45Kv |Ohmite MOX-H-025002FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV