Ohmite L50J50K

Fixed Resistor, Wire Wound, 50W, 50000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 16.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J50K.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-74.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL50J50KE
Res Wirewound 50K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J50KE
Wirewound Resistor, 50kΩ ±5%, ±260ppm/°C, 25W, TH, Bracket Mount, 50.8mm(L) × 14.3mm(W)
OhmiteL25J50K
Wirewound Resistor, 50kΩ ±5%, ±260ppm/°C, 25W, TH, Bracket Mount, 50.8mm(L) × 14.3mm(W)
TE ConnectivityYP1047KJ
Res Wirewound 47K Ohm 5% 10W ±30ppm/C Ceramic Solder Lug Bolt-On Box/Loose

Descriptions

Descriptions of Ohmite L50J50K provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 50000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 50K Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
±5% ±260ppm/℃ 50KΩ 50W Plugins Bracket mounting 101.6mm(Length)*14.3mm(width)
Wirewound Resistor Fixed 50000 Ohms 50W 1625V
Wirewound Resistors - Chassis Mount 50watt 50K 5% High Power
RES CHAS MNT 50K OHM 5% 50W | Ohmite L50J50K
RESISTOR, POWER, 50KOHM, 50W, 5%; RESIST
RESISTOR, 50K OHM, 50 WATT, FIXED
RESISTOR, POWER, 50KOHM, 50W, 5%; Resistance:50kohm; Product Range:L50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coefficie 02F2331

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV