Ohmite MOX-5N-131004FE

Resistor, Thick Film, Res 1 Megohms, Pwr-rtg 6 W, Tol 1%, Axial, Tcr 25 Ppm/degc
$ 31.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX-5N-131004FE.

IHS

Datasheet2 pages12 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-10.19%

CAD Models

Download Ohmite MOX-5N-131004FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RESISTOR, THICK FILM, RES 1 MEGOHMS, PWR-RTG 5 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC
RESISTOR, THICK FILM, RES 1 MEGOHMS, PWR-RTG 2 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC
RESISTOR, THICK FILM, RES 1 MEGOHMS, PWR-RTG 3 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC
Fixed Resistor, Metal Film, 1W, 1e+06ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Military MIL-R-10509/7RN55 Axial Axial Through Hole Resistor ±1% ±25ppm/C 1MOhms 0.125W 1/8W
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX-5N-131004FE provided by its distributors.

RESISTOR, THICK FILM, RES 1 MEGOHMS, PWR-RTG 6 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 6W, 1000000ohm, 50000V, 1% +/-Tol, 25ppm/Cel
Thick Film Resistors - Through Hole 6W 50KV NI 1MEG 1%
Thick Film Resistor, 1Mohm, Axial; Resistance:1Mohm; Product Range:Maxi-Mox Series; Power Rating:6W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:50Kv; Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite MOX-5N-131004FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX5N131004FE