Ohmite MOX-1N-131004FE

Resistor, Thick Film, Res 1 Megohms, Pwr-rtg 2 W, Tol 1%, Axial, Tcr 25 Ppm/degc
$ 14.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX-1N-131004FE.

IHS

Datasheet2 pages12 years ago

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-8.62%

CAD Models

Download Ohmite MOX-1N-131004FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

RESISTOR, THICK FILM, RES 1 MEGOHMS, PWR-RTG 3 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC
Fixed Resistor, Metal Film, 1W, 1e+06ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Military MIL-R-10509/7RN55 Axial Axial Through Hole Resistor ±1% ±25ppm/C 1MOhms 0.125W 1/8W
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1e+06ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX-1N-131004FE provided by its distributors.

RESISTOR, THICK FILM, RES 1 MEGOHMS, PWR-RTG 2 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 10000V, 1% +/-Tol, 25ppm/Cel
Thick Film Resistors - Through Hole 2W 10KV NI 1MEG 1%
Thick Film Resistor, 1Mohm, Axial; Rango De Producto:Serie Maxi-Mox; Resistencia:1Mohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 1%; Tensión Nominal:10Kv; Tipo De Resistencia:Axial Leaded |Ohmite MOX-1N-131004FE
RES, 1M, 1%, 2W, AXIAL, THICK FILM; Resistance: 1Mohm; Product Range: Maxi-Mox Series; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 10kV; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX1N131004FE