Ohmite MOX-1N-135005FE

Resistor, Thick Film, Res 50 Megohms, Pwr-rtg 2 W, Tol 1%, Axial, Tcr 25 Ppm/degc
$ 13.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX-1N-135005FE.

IHS

Datasheet2 pages12 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.94%

CAD Models

Download Ohmite MOX-1N-135005FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 2.5W, 5e+07ohm, 20000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 50000000ohm, 2500V, 1% +/-Tol, 25ppm/Cel
Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 50MOhm 1.5W
TE Connectivity3-1625958-7
Fixed Resistor, Thick Film, 2W, 50000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Oxide 50M Ohm 1% 4W ±100ppm/°C Conformal AXL Thru-Hole Lacer Pack
TE ConnectivityHB350MFZRE
Fixed Resistor, Thick Film, 4W, 50000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX-1N-135005FE provided by its distributors.

RESISTOR, THICK FILM, RES 50 MEGOHMS, PWR-RTG 2 W, TOL 1%,AXIAL, TCR 25 PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 2W, 50000000ohm, 10000V, 1% +/-Tol, 25ppm/Cel
Thick Film Resistors - Through Hole 2W 10KV NI 50MEG 1%
Thick Film Resistor, 50Mohm, Axial; Resistance:50Mohm; Product Range:Maxi-Mox Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:10Kv; Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite MOX-1N-135005FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX-1N135005FE
  • MOX1N135005FE