Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HB350MFZRE

Fixed Resistor, Thick Film, 4W, 50000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 9.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HB350MFZRE.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.11%

CAD Models

Download TE Connectivity HB350MFZRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity3-1625958-7
Fixed Resistor, Thick Film, 2W, 50000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625960-9
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 47MOhm ±100ppm/C
TE Connectivity3-1625958-7
Fixed Resistor, Thick Film, 2W, 50000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR Mini-Mox 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 50MOhm 100ppm/C
Res Metal Oxide 50M Ohm 1% 4W ±100ppm/°C Conformal AXL Thru-Hole Lacer Pack
Res Metal Oxide 50M Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Lacer Pack
Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 50MOhm 1.5W
50MΩ ±1% 2.5W ±50ppm/℃ Plugins Through hole mounting 52.83mm*2.54mm*8.64mm

Descriptions

Descriptions of TE Connectivity HB350MFZRE provided by its distributors.

Fixed Resistor, Thick Film, 4W, 50000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Thick Film Res.-Through Hole Hb03Re 50M; |Cgs Te Connectivity 2-1625959-5
Radial FIXED RESISTOR HB CGS 2.047Lx0.118W 52.00mmx3.00mm 2W 50MOhm ±100ppm/C
RESISTOR, THICK FILM, RES 50 MEGOHMS, PWR-RTG 2 W, TOL 1%,RADIAL, EPOXY COAT
50M Ω, Thick Film, High Value/High Voltage Resistor Resistor, 1 %, 52 x 3 mm, 2 Termination, Loose Piece - Tray, Resistance Class 1MΩ – 1GΩ, CGS HB
HB03RE 50M 1% 100PPM Resistance Value: 50M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Power Rating: 4 W Through-Hole Resistor | 50M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HB350MFZRE | Internal Number: 2-1625959-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625959-5