Ohmite LVM25FVR030E-TR

Fixed Resistor, Metal Foil, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, Surface Mount, 2512
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVM25FVR030E-TR.

Official Datasheet10 years ago

Inventory History

3 month trend:
-0.44%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPE2512FKE070R03L
1W Thin Film Resistor ±50ppm/℃ ±1% 30mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupPE2512FKE7W0R03L
2W Thin Film Resistor ±50ppm/℃ ±1% 30mΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Film, 1W, 0.033ohm, 0.1816V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
KOA SpeerSL1TTE30L0F
Res Metal Plate 2512 0.03 Ohm 1% 1W ±100ppm/C Molded J-Lead SMD Automotive T/R
TE Connectivity / AMP1-2176057-2
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.03ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512
TE ConnectivityRLP73M3AR027FTDF
Res High Power Current Sense Thick Film 2512 0.027 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Ohmite LVM25FVR030E-TR provided by its distributors.

Fixed Resistor, Metal Foil, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, Surface Mount, 2512
Res Metal Foil 2512 0.03 Ohm 1% 1W ±50ppm/C Pad SMD T/R
Current Sense Resistors - SMD 1W 0.030 OHM 1%
CURRENT SENSE RES, R030, 1W, 2512; Resistance:0.03ohm; Product Range:LVM Series; Resistor Case / Package:2512 ^6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Element Type:Metal Foi 51AC1069

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVM25FVR030E-TR.
  • LVM25FVR030ETR